Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

SMA5072A2-NT50G-50

Conn SMA Adapter PL/RCP 0Hz to 12.4GHz 50Ohm RA Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn SMA Adapter PL/RCP 0Hz to 12.4GHz 50Ohm RA Gold
Search Keywords: SMA5072A2NT50G50
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: SMA5072A2-NT50G-50
Alias/AKA: 901-9988-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SMA5072A2-NT50G-50 RoHS compliant?
Yes, SMA5072A2-NT50G-50 is RoHS compliant.
What is the lead time for SMA5072A2-NT50G-50?
The standard lead time for SMA5072A2-NT50G-50 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
141 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.77
10
$16.00
25
$15.52
50
$15.07
100
$13.67
250
$12.19
500 +
$11.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!