- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- SMA2071A1-S/PT50G-50
SMA2071A1-S/PT50G-50
Amphenol RF
Conn SMA Adapter PL/PL 0Hz to 18GHz 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA Adapter PL/PL 0Hz to 18GHz 50Ohm ST Gold
Search Keywords: SMA2071A1SPT50G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMA2071A1-S/PT50G-50
-
Alias/AKA:132168SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
On Order:
83
can ship 9/25/26
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$28.07
5
$24.31
10
$20.66
25
$19.17
50
$18.05
75
$18.00
100 +
$16.38
Click for Quote
Log in
to unlock special pricing