- Home ›
- All Products›
- SMA1251A1-011-3GT5GP-50
SMA1251A1-011-3GT5GP-50
Amphenol RF
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold
Search Keywords: SMA1251A10113GT5GP50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMA1251A1-011-3GT5GP-50
-
Alias/AKA:132366-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Manufacturer Stock:
1
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$18.15
10
$15.40
25
$14.29
50
$13.48
75
$13.44
100 +
$12.06
Click for Quote
Log in
to unlock special pricing