- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SMA1112A5-002-3GT5GP-50
SMA1112A5-002-3GT5GP-50
Amphenol RF
RF Connector - AMC Straight PCB Jack - Surface Mount - 2500 pc Reel - 50 Ohm - Maximum Frequency 12.4 GHz - Brass.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector - AMC Straight PCB Jack - Surface Mount - 2500 pc Reel - 50 Ohm - Maximum Frequency 12.4 GHz - Brass.
Search Keywords: SMA1112A50023GT5GP50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMA1112A5-002-3GT5GP-50
-
Alias/AKA:132123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,035
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$10.09
25
$9.28
50
$8.48
100
$7.87
250
$7.83
500
$7.81
1,000 +
$7.79
Click for Quote
Log in
to unlock special pricing