- Home ›
- All Products›
- SMA1005A1-3G50G-50
SMA1005A1-3G50G-50
Amphenol RF
RF Adapter - N Plug to SMA Plug - 50 Ohm - Maximum Frequency 11 GHz - Brass.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Adapter - N Plug to SMA Plug - 50 Ohm - Maximum Frequency 11 GHz - Brass.
Search Keywords: SMA1005A13G50G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMA1005A1-3G50G-50
-
Alias/AKA:132331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
167
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$4.84
50
$2.46
100
$2.45
250
$2.41
500
$2.40
1,000
$2.39
2,500
$2.38
5,000 +
$2.37
Click for Quote
Log in
to unlock special pricing