- Home ›
- All Products›
- NM-TM1-NT3G-50
NM-TM1-NT3G-50
Amphenol RF
Conn Type N-TNC Adapter 0Hz to 11GHz 50Ohm ST PL/PL Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N-TNC Adapter 0Hz to 11GHz 50Ohm ST PL/PL Gold
Search Keywords: NMTM1NT3G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:NM-TM1-NT3G-50
-
Alias/AKA:242133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
Manufacturer Stock:
47
can ship
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$30.92
5
$27.69
10
$25.60
25
$23.45
50
$23.32
100
$23.21
250 +
$21.76
Click for Quote
Log in
to unlock special pricing