- Home ›
- All Products›
- NF-SMBM3-NT30G-50
NF-SMBM3-NT30G-50
Amphenol RF
Conn Type N-SMB Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N-SMB Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Gold
Search Keywords: NFSMBM3NT30G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:NF-SMBM3-NT30G-50
-
Alias/AKA:242198
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$49.764
25
$45.240
50
$27.840
75
$22.040
100 +
$21.600
Click for Quote
Log in
to unlock special pricing