- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- NF-SMAF2-NT3G-50
NF-SMAF2-NT3G-50
Amphenol RF
RF Adapter - N Jack to SMA Jack - Bulkhead - 50 Ohm - Maximum Frequency 11 GHz - Brass.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Adapter - N Jack to SMA Jack - Bulkhead - 50 Ohm - Maximum Frequency 11 GHz - Brass.
Search Keywords: NFSMAF2NT3G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:NF-SMAF2-NT3G-50
-
Alias/AKA:242125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,290
Ships today, if you order in
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$12.54
10
$10.64
25
$10.26
50
$10.02
100
$9.54
250
$8.95
500 +
$8.32
Click for Quote
Log in
to unlock special pricing