- Home ›
- All Products›
- NF-RNF1-AT30GA-50
NF-RNF1-AT30GA-50
Amphenol RF
Conn Type N Adapter 0Hz to 11GHz 50Ohm ST F/PL Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N Adapter 0Hz to 11GHz 50Ohm ST F/PL Gold
Search Keywords: NFRNF1AT30GA50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:NF-RNF1-AT30GA-50
-
Alias/AKA:172212RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$29.282
25
$26.620
50
$16.380
75
$12.970
100 +
$12.710
Click for Quote
Log in
to unlock special pricing