- Home ›
- All Products›
- NF-FF2-NT3G-50
Amphenol RF
NF-FF2-NT3G-50
Conn Type N-Type F Adapter 0Hz to 2GHz 50Ohm ST RCP/RCP Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Type N-Type F Adapter 0Hz to 2GHz 50Ohm ST RCP/RCP Gold
Search Keywords: NFFF2NT3G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:NF-FF2-NT3G-50
-
Alias/AKA:242120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is NF-FF2-NT3G-50 RoHS compliant?
Yes, NF-FF2-NT3G-50 is RoHS compliant.
What is the lead time for NF-FF2-NT3G-50?
The standard lead time for NF-FF2-NT3G-50 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
228
can ship
14 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$28.75
5
$26.92
10
$26.13
25
$25.09
50
$24.30
100
$19.42
250 +
$18.56
Click for Quote
Log in
to unlock special pricing