- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- N7571A3-AT30GA-50
N7571A3-AT30GA-50
Amphenol RF
Conn Type N Adapter 0Hz to 11GHz 50Ohm ST F/F Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N Adapter 0Hz to 11GHz 50Ohm ST F/F Gold
Search Keywords: N7571A3AT30GA50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:N7571A3-AT30GA-50
-
Alias/AKA:172278-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
552
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$23.61
10
$18.33
25
$16.47
50
$16.11
100
$15.60
250
$14.87
500 +
$13.15
Click for Quote
Log in
to unlock special pricing