- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- N7571A2-AT30GA-50
N7571A2-AT30GA-50
Amphenol RF
Conn Type N Adapter 0Hz to 11GHz 50Ohm ST Panel Mount RCP/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N Adapter 0Hz to 11GHz 50Ohm ST Panel Mount RCP/RCP Gold
Search Keywords: N7571A2AT30GA50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:N7571A2-AT30GA-50
-
Alias/AKA:172278
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 9/11/26
Manufacturer Stock:
1
can ship
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$20.10
5
$17.12
10
$14.52
25
$13.48
50
$12.71
100
$12.68
250 +
$11.99
Click for Quote
Log in
to unlock special pricing