- Home ›
- All Products›
- N7471A1-NT3G-50
N7471A1-NT3G-50
Amphenol RF
RF Adapter - N Type Jack to N Type Jack - Bulkhead - 50 Ohm - Maximum Frequency 11 GHz - Brass.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Adapter - N Type Jack to N Type Jack - Bulkhead - 50 Ohm - Maximum Frequency 11 GHz - Brass.
Search Keywords: N7471A1NT3G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:N7471A1-NT3G-50
-
Alias/AKA:082-66-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,229
Can Ship immediately
Manufacturer Stock:
1,848
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$9.48
25
$8.72
50
$7.97
100
$7.40
250
$7.37
500
$7.35
1,000 +
$7.33
Click for Quote
Log in
to unlock special pricing