- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- N5072A1-NT3G-50
Amphenol RF
N5072A1-NT3G-50
Conn Type N Adapter PL/F 0Hz to 11GHz 50Ohm RA Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Type N Adapter PL/F 0Hz to 11GHz 50Ohm RA Gold
Search Keywords: N5072A1NT3G50
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | N5072A1-NT3G-50 |
| Alias/AKA: | 082-64-RFX |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is N5072A1-NT3G-50 RoHS compliant?
Yes, N5072A1-NT3G-50 is RoHS compliant.
What is the lead time for N5072A1-NT3G-50?
The standard lead time for N5072A1-NT3G-50 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
14 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
1
$30.38
5
$28.44
10
$27.60
25
$26.50
50
$25.66
100
$24.82
250 +
$18.52
Click for Quote
Log in
to unlock special pricing