Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

N5071A1-AT5GP-50

Conn Type N Adapter 0Hz to 11GHz 50Ohm ST PL/RCP Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Type N Adapter 0Hz to 11GHz 50Ohm ST PL/RCP Gold
Search Keywords: N5071A1AT5GP50
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: N5071A1-AT5GP-50
Alias/AKA: 172276
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is N5071A1-AT5GP-50 RoHS compliant?
Yes, N5071A1-AT5GP-50 is RoHS compliant.
What is the lead time for N5071A1-AT5GP-50?
The standard lead time for N5071A1-AT5GP-50 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 103
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.664
5
$24.240
10
$20.600
25
$18.870
50
$18.030
100
$17.160
250
$16.090
500 +
$15.290
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!