Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

M55339/20-00201

Conn BNC-Type N Adapter F/PL ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC-Type N Adapter F/PL ST
Search Keywords: M553392000201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: M55339/20-00201
Alias/AKA: 082-5558
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC-Type N Adapter
Gender: F/PL
Body Orientation: Straight
Dimension: 33.3 x 20.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M55339/20-00201 RoHS compliant?
Yes, M55339/20-00201 is RoHS compliant.
What is the lead time for M55339/20-00201?
The standard lead time for M55339/20-00201 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 216
Ships today, if you order in
Manufacturer Stock:
1 can ship
14 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$57.27
5
$56.61
10
$56.06
25
$55.92
50
$46.72
100
$43.80
250 +
$40.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!