- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M55339/02-30001
M55339/02-30001
Amphenol RF
Conn SMA Adapter PL/RCP 0Hz to 18GHz 50Ohm RA Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA Adapter PL/RCP 0Hz to 18GHz 50Ohm RA Gold Over Nickel
Search Keywords: M553390230001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:M55339/02-30001
-
Alias/AKA:901-125-11SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:15.9 x 7.92 x 14.9 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
61
Can Ship immediately
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$113.04
5
$93.27
10
$90.34
25
$86.62
50
$85.76
75
$84.91
100 +
$84.07
Click for Quote
Log in
to unlock special pricing