- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/56-4502
Amphenol RF
M39012/56-4502
SMA Connector 50 Ohm PL Crimp Right Angle
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMA Connector 50 Ohm PL Crimp Right Angle
Search Keywords: M39012564502
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | M39012/56-4502 |
| Alias/AKA: | 901-148-15 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMA |
| Impedance: | 50 Ohm |
| Gender: | Plug |
| Mounting: | Cable Mount |
| Body Orientation: | Right Angle |
| Terminate To: | Coaxial Cable |
| Termination Method: | Crimp |
Frequently Asked Questions
Is M39012/56-4502 RoHS compliant?
Yes, M39012/56-4502 is RoHS compliant.
What is the lead time for M39012/56-4502?
The standard lead time for M39012/56-4502 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
Manufacturer Stock:
26
can ship
MOQ for out of Stock Qty:
25
14 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$254.06
5
$250.97
10
$213.36
25
$212.82
50
$193.27
75
$192.79
100 +
$192.30
Click for Quote
Log in
to unlock special pricing