Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

M39012/55-4026

Conn SMA PL 50Ohm Crimp ST Cable Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn SMA PL 50Ohm Crimp ST Cable Mount Gold
Search Keywords: M39012554026
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: M39012/55-4026
Alias/AKA: 901-155-16
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA
Impedance: 50 Ohm
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M39012/55-4026 RoHS compliant?
Yes, M39012/55-4026 is RoHS compliant.
What is the lead time for M39012/55-4026?
The standard lead time for M39012/55-4026 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Can Ship immediately
Manufacturer Stock:
1 can ship
14 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$149.45
5
$146.54
10
$124.58
20
$121.48
50
$112.74
100 +
$112.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!