- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/55-4007
M39012/55-4007
Amphenol RF
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Nickel
Search Keywords: M39012554007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:M39012/55-4007
-
Alias/AKA:901-128-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:25 x 7.92 x 7.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$276.254
25
$251.140
50
$132.540
75
$91.150
100 +
$89.330
Click for Quote
Log in
to unlock special pricing