- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/35-0501
M39012/35-0501
Amphenol RF
The M39012/35-0501 is a 50-ohm SC series straight plug connector designed for crimp-crimp termination on RG-9, RG-214, RG-225, ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The M39012/35-0501 is a 50-ohm SC series straight plug connector designed for crimp-crimp termination on RG-9, RG-214, RG-225, and RG-393 cables.
Search Keywords: M39012350501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:M39012/35-0501
-
Alias/AKA:082-4450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:42.9 x 21 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Ships today, if you order in
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$222.77
5
$203.78
10
$195.39
25
$193.46
50
$191.54
75
$189.65
100 +
$187.77
Click for Quote
Log in
to unlock special pricing