- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/24-0001
Amphenol RF
M39012/24-0001
Conn BNC RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn BNC RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold
Search Keywords: M39012240001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:M39012/24-0001
-
Alias/AKA:031-4237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:34 x 17.4 mm
Tools/3D Models
+
Frequently Asked Questions
Is M39012/24-0001 RoHS compliant?
Yes, M39012/24-0001 is RoHS compliant.
What is the lead time for M39012/24-0001?
The standard lead time for M39012/24-0001 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Ships today, if you order in
Manufacturer Stock:
1
can ship
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$54.55
5
$27.48
10
$23.35
25
$21.46
50
$20.44
100
$19.47
250 +
$18.29
Click for Quote
Log in
to unlock special pricing