Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

M39012/21-0002

Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold
Search Keywords: M39012210002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: M39012/21-0002
Alias/AKA: 031-3376
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: RCP
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Wire
Termination Method: Solder Cup
Operating Temperature: -65 to 165 °C
Dimension: 30.2 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M39012/21-0002 RoHS compliant?
Yes, M39012/21-0002 is RoHS compliant.
What is the lead time for M39012/21-0002?
The standard lead time for M39012/21-0002 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93
Can Ship immediately
Manufacturer Stock:
1 can ship
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.00
5
$22.49
10
$21.84
25
$20.98
50
$20.33
100
$19.69
250 +
$17.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!