Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

M39012/16-0013

Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount
Search Keywords: M39012160013
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: M39012/16-0013
Alias/AKA: 031-4320
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 27.8 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M39012/16-0013 RoHS compliant?
Yes, M39012/16-0013 is RoHS compliant.
What is the lead time for M39012/16-0013?
The standard lead time for M39012/16-0013 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 801
Ships today, if you order in
On Order:
1,000   can ship 12/25/26
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.77
25
$10.47
50
$10.05
100
$9.20
250
$9.04
500
$8.91
1,000 +
$8.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!