- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/05-0503
Amphenol RF
M39012/05-0503
Conn Type N PL 50Ohm Crimp RA Cable Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Type N PL 50Ohm Crimp RA Cable Mount Gold
Search Keywords: M39012050503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:M39012/05-0503
-
Alias/AKA:082-4442
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is M39012/05-0503 RoHS compliant?
Yes, M39012/05-0503 is RoHS compliant.
What is the lead time for M39012/05-0503?
The standard lead time for M39012/05-0503 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
361
Can Ship immediately
Manufacturer Stock:
1
can ship
14 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$148.80
5
$145.89
10
$127.84
20
$123.84
50
$114.14
100 +
$113.85
Click for Quote
Log in
to unlock special pricing