- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/01B0008
M39012/01B0008
Amphenol RF
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: M3901201B0008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:M39012/01B0008
-
Alias/AKA:082-332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:37.7 x 21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$50.81
5
$35.69
10
$32.89
25
$29.37
50
$27.69
75
$27.53
100 +
$26.85
Click for Quote
Log in
to unlock special pricing