- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/01B0007
Amphenol RF
M39012/01B0007
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: M3901201B0007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:M39012/01B0007
-
Alias/AKA:082-340
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:37.7 x 21 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is M39012/01B0007 RoHS compliant?
Yes, M39012/01B0007 is RoHS compliant.
What is the lead time for M39012/01B0007?
The standard lead time for M39012/01B0007 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
Manufacturer Stock:
1
can ship
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$23.81
5
$17.70
10
$17.02
25
$16.39
50
$14.85
100
$14.44
250 +
$14.40
Click for Quote
Log in
to unlock special pricing