Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

M39012/01-0501

Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: M39012010501
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: M39012/01-0501
Alias/AKA: 082-4425
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 36.9 x 21 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M39012/01-0501 RoHS compliant?
Yes, M39012/01-0501 is RoHS compliant.
What is the lead time for M39012/01-0501?
The standard lead time for M39012/01-0501 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Ships today, if you order in
On Order:
249   can ship 12/31/26
Manufacturer Stock:
1 can ship
14 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.33
5
$22.93
10
$19.41
25
$19.11
50
$18.73
100
$18.68
250 +
$18.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!