- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/01-0005
M39012/01-0005
Amphenol RF
Conn Type N PL 50Ohm Clamp ST Cable Mount Gold Individual
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N PL 50Ohm Clamp ST Cable Mount Gold Individual
Search Keywords: M39012010005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:M39012/01-0005
-
Alias/AKA:082-4352
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Clamp
-
Operating Temperature:-65 to 165 °C
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
226
can ship 6/19/26
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$38.82
5
$33.46
10
$30.54
25
$28.88
50
$27.88
100
$27.40
250 +
$27.33
Click for Quote
Log in
to unlock special pricing