Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

M23329/4-05

TNC Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
TNC Plug
Search Keywords: M23329405
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: M23329/4-05
Alias/AKA: 031-2368
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 28.7 x 15.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M23329/4-05 RoHS compliant?
Yes, M23329/4-05 is RoHS compliant.
What is the lead time for M23329/4-05?
The standard lead time for M23329/4-05 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
1 can ship
Stock lot only:
4
Minimum Order Quantity:
5
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.996
5
$6.360
25
$6.150
50
$6.060
100
$5.970
250
$5.770
500
$4.930
1,000 +
$4.330
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!