- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M23329/3-15
Amphenol RF
M23329/3-15
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:M23329/3-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:35.7 x 17.4 mm