Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

M23329/3-05

The M23329/3-05 is a 50-ohm BNC 3-piece crimp cable plug designed for various RG-series coaxial cables.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The M23329/3-05 is a 50-ohm BNC 3-piece crimp cable plug designed for various RG-series coaxial cables.
Search Keywords: M23329305
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: M23329/3-05
Alias/AKA: 031-321
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 28.5 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M23329/3-05 RoHS compliant?
Yes, M23329/3-05 is RoHS compliant.
What is the lead time for M23329/3-05?
The standard lead time for M23329/3-05 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 753
Can Ship immediately
Manufacturer Stock:
569 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.91
25
$6.82
50
$6.60
100
$6.34
250
$6.33
500
$6.31
1,000 +
$6.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!