- Home ›
- All Products›
- LW-102/65X05-C/BR=3G
LW-102/65X05-C/BR=3G
Amphenol RF
Rf Connector Accessory - Washer Lock 6.5mm-ID 10.2mm-OD 0.5mm-THK Brass Passivated
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Rf Connector Accessory - Washer Lock 6.5mm-ID 10.2mm-OD 0.5mm-THK Brass Passivated
Search Keywords: LW10265X05CBR3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:LW-102/65X05-C/BR=3G
-
Alias/AKA:132-WASH-GLD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
239
Can Ship immediately
Buy all 239 in-stock or the regular minimum order quantity of 500
On Order:
2,000
can ship 9/24/26
Manufacturer Stock:
1
can ship
Stock lot only:
239
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.3870
500
$0.3518
1,000
$0.2943
2,500
$0.2922
5,000
$0.2907
7,500
$0.2732
25,000
$0.2556
50,000 +
$0.2550
Click for Quote
Log in
to unlock special pricing