- Home ›
- All Products›
- HN8-1/4-36X16/BR=3G
HN8-1/4-36X16/BR=3G
Amphenol RF
RF Connectory Accessory - Nut Hex 1/4-36-THD 8mm-A/F 0.315in-A/F 1.6mm-THK 0.063in-THK Brass Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
RF Connectory Accessory - Nut Hex 1/4-36-THD 8mm-A/F 0.315in-A/F 1.6mm-THK 0.063in-THK Brass Gold
Search Keywords: HN81436X16BR3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:HN8-1/4-36X16/BR=3G
-
Alias/AKA:132-NUT-SMA-GLD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415390000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,722
Can Ship immediately
Manufacturer Stock:
20,390
can ship
Minimum Order Quantity:
50
Order Increment:
50
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$0.7649
250
$0.7266
500
$0.5472
1,000
$0.5137
2,500
$0.5005
5,000
$0.4937
7,500
$0.4925
10,000 +
$0.4912
Click for Quote
Log in
to unlock special pricing