- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ELFT10150
ELFT10150
Amphenol RF
Conn Terminal Block F 10 POS 10mm Screw ST Cable Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 10 POS 10mm Screw ST Cable Mount 15A
Search Keywords: ELFT10150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:ELFT10150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$17.05
3
$15.86
10
$15.07
25
$14.32
58 +
$13.59
Click for Quote
Log in
to unlock special pricing