- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- ELFT06250E
ELFT06250E
Amphenol RF
Conn Terminal Block F 6 POS 5.08mm Screw ST Cable Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 6 POS 5.08mm Screw ST Cable Mount 15A
Search Keywords: ELFT06250E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:ELFT06250E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
15
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
15
$6.71
50
$6.69
100
$6.15
250
$5.64
500
$5.43
1,000
$5.06
2,500 +
$4.74
Click for Quote
Log in
to unlock special pricing