- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- BM-MCXM-NT30G-50
BM-MCXM-NT30G-50
Amphenol RF
Conn BNC-MCX Adapter 0Hz to 4GHz 50Ohm ST PL/PL Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC-MCX Adapter 0Hz to 4GHz 50Ohm ST PL/PL Gold
Search Keywords: BMMCXMNT30G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:BM-MCXM-NT30G-50
-
Alias/AKA:242205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$41.503
25
$37.730
50
$23.220
75
$18.380
100 +
$18.010
Click for Quote
Log in
to unlock special pricing