- Home ›
- All Products›
- BF-L-TM2-NT3G-50
BF-L-TM2-NT3G-50
Amphenol RF
Conn TNC-BNC Adapter 0Hz to 4GHz 50Ohm RA PL/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn TNC-BNC Adapter 0Hz to 4GHz 50Ohm RA PL/RCP Gold
Search Keywords: BFLTM2NT3G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:BF-L-TM2-NT3G-50
-
Alias/AKA:242232
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 8/14/26
Manufacturer Stock:
1
can ship
25 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$26.31
5
$24.61
10
$23.48
25
$22.78
50
$21.80
100
$20.90
250 +
$20.35
Click for Quote
Log in
to unlock special pricing