- Home ›
- All Products›
- BF-123F1-NT3G-75
BF-123F1-NT3G-75
Amphenol RF
Conn 1.0/2.3-BNC Adapter F/F 0Hz to 2GHz 75Ohm ST Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn 1.0/2.3-BNC Adapter F/F 0Hz to 2GHz 75Ohm ST Gold Bag
Search Keywords: BF123F1NT3G75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:BF-123F1-NT3G-75
-
Alias/AKA:242229-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$52.624
25
$47.840
50
$29.440
75
$23.310
100 +
$22.840
Click for Quote
Log in
to unlock special pricing