- Home ›
- All Products›
- B9073D1-ND3G-50
B9073D1-ND3G-50
Amphenol RF
RF Adapter - BNC Tee Adapter - Jack-Plug-Jack - 50 Ohm - Maximum Frequency 4 GHz - Zinc Diecast.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Adapter - BNC Tee Adapter - Jack-Plug-Jack - 50 Ohm - Maximum Frequency 4 GHz - Zinc Diecast.
Search Keywords: B9073D1ND3G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:B9073D1-ND3G-50
-
Alias/AKA:112461
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
581
Ships today, if you order in
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$3.80
50
$3.37
100
$3.24
250
$3.06
500
$2.66
1,000
$2.28
2,500
$2.14
5,000 +
$1.91
Click for Quote
Log in
to unlock special pricing