- Home ›
- All Products›
- B7471A2-ND3G-75
B7471A2-ND3G-75
Amphenol RF
Conn BNC Adapter 0Hz to 2GHz 75Ohm ST Panel Mount F/F Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC Adapter 0Hz to 2GHz 75Ohm ST Panel Mount F/F Gold
Search Keywords: B7471A2ND3G75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:B7471A2-ND3G-75
-
Alias/AKA:112436
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
367
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$11.71
25
$10.61
50
$10.13
100
$8.09
250
$7.64
500
$6.62
1,000 +
$6.44
Click for Quote
Log in
to unlock special pricing