- Home ›
- All Products›
- B7071A2-NT3G-50
B7071A2-NT3G-50
Amphenol RF
RF Adapter - BNC Jack to BNC Jack - 50 Ohm - Maximum Frequency 4 GHz - Brass.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Adapter - BNC Jack to BNC Jack - 50 Ohm - Maximum Frequency 4 GHz - Brass.
Search Keywords: B7071A2NT3G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:B7071A2-NT3G-50
-
Alias/AKA:031-219-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
374
Can Ship immediately
Manufacturer Stock:
1,274
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$6.37
25
$5.40
100
$4.86
250
$4.59
500
$3.87
1,000
$3.77
2,500
$3.68
5,000 +
$3.64
Click for Quote
Log in
to unlock special pricing