- Home ›
- All Products›
- B7071A1-ND3G-75
B7071A1-ND3G-75
Amphenol RF
RF Adapter - BNC Jack to BNC Jack - 75 Ohm - Maximum Frequency 2 GHz - Brass.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Adapter - BNC Jack to BNC Jack - 75 Ohm - Maximum Frequency 2 GHz - Brass.
Search Keywords: B7071A1ND3G75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:B7071A1-ND3G-75
-
Alias/AKA:112446
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
574
Can Ship immediately
Manufacturer Stock:
633
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$5.92
25
$5.44
100
$3.40
250
$3.21
500
$2.75
1,000
$2.34
2,500
$2.20
5,000 +
$1.97
Click for Quote
Log in
to unlock special pricing