- Home ›
- All Products›
- B6721A1-NT3G-58CU-50
B6721A1-NT3G-58CU-50
Amphenol RF
RF Connector BNC Straight Crimp Jack for RG-58 LMR-195 50 Ohm Bulkhead Isolated
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector BNC Straight Crimp Jack for RG-58 LMR-195 50 Ohm Bulkhead Isolated
Search Keywords: B6721A1NT3G58CU50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:B6721A1-NT3G-58CU-50
-
Alias/AKA:112236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
400
can ship
Stock lot only:
4
Minimum Order Quantity:
5
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$5.654
5
$5.140
25
$4.910
100
$4.720
250
$4.590
500
$3.940
1,000
$3.860
2,500 +
$3.740
Click for Quote
Log in
to unlock special pricing