- Home ›
- All Products›
- B6421A3-NT3G-734A-75
B6421A3-NT3G-734A-75
Amphenol RF
RF Connector BNC Straight Crimp Jack for 734A B1505A 75 Ohm Bulkhead
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector BNC Straight Crimp Jack for 734A B1505A 75 Ohm Bulkhead
Search Keywords: B6421A3NT3G734A75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:B6421A3-NT3G-734A-75
-
Alias/AKA:112970
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$7.04
25
$5.90
100
$5.46
250
$5.23
500
$5.01
1,000
$4.88
2,500
$4.75
5,000 +
$4.69
Click for Quote
Log in
to unlock special pricing