- Home ›
- All Products›
- B6121A2-NT3G-735A-75
Amphenol RF
B6121A2-NT3G-735A-75
RF Connector - BNC Straight Crimp Jack for 735A - 75 Ohm.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector - BNC Straight Crimp Jack for 735A - 75 Ohm.
Search Keywords: B6121A2NT3G735A75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:B6121A2-NT3G-735A-75
-
Alias/AKA:112974
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is B6121A2-NT3G-735A-75 RoHS compliant?
Yes, B6121A2-NT3G-735A-75 is RoHS compliant.
What is the lead time for B6121A2-NT3G-735A-75?
The standard lead time for B6121A2-NT3G-735A-75 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
315
Ships today, if you order in
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
10
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
10
$2.96
50
$2.83
100
$2.77
250
$2.70
500
$2.32
1,000
$2.27
2,500 +
$2.20
Click for Quote
Log in
to unlock special pricing