- Home ›
- All Products›
- B6121A1-NT3G-59U/20AWG-75
B6121A1-NT3G-59U/20AWG-75
Amphenol RF
RF Connector - BNC Straight Crimp Jack for RG-59 20AWG 75 Ohms
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector - BNC Straight Crimp Jack for RG-59 20AWG 75 Ohms
Search Keywords: B6121A1NT3G59U20AWG75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:B6121A1-NT3G-59U/20AWG-75
-
Alias/AKA:112649
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
On Order:
500
can ship 8/28/26
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
10
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$3.62
50
$3.32
100
$3.19
250
$3.02
500
$2.56
1,000
$2.17
2,500
$2.04
5,000 +
$1.94
Click for Quote
Log in
to unlock special pricing