- Home ›
- All Products›
- B5072B1-001-ND3G-75
B5072B1-001-ND3G-75
Amphenol RF
Conn BNC Adapter 0Hz to 4GHz 75Ohm RA RCP/PL Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC Adapter 0Hz to 4GHz 75Ohm RA RCP/PL Gold
Search Keywords: B5072B1001ND3G75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:B5072B1-001-ND3G-75
-
Alias/AKA:031-9-75RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
383
Ships today, if you order in
Manufacturer Stock:
257
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$8.08
25
$6.72
50
$6.33
100
$5.97
250
$5.60
500
$5.33
1,000 +
$5.00
Click for Quote
Log in
to unlock special pricing