- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- B5072A1-NT3G-75
B5072A1-NT3G-75
Amphenol RF
Conn BNC Adapter 0Hz to 4GHz 75Ohm RA RCP/PL Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC Adapter 0Hz to 4GHz 75Ohm RA RCP/PL Gold
Search Keywords: B5072A1NT3G75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:B5072A1-NT3G-75
-
Alias/AKA:031-9-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Can Ship immediately
Manufacturer Stock:
187
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$27.48
5
$26.57
10
$22.59
25
$20.83
50
$19.73
100
$18.79
250 +
$17.20
Click for Quote
Log in
to unlock special pricing