- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- B5071A1-NT3G-75
B5071A1-NT3G-75
Amphenol RF
Conn BNC Adapter F/PL 0Hz to 2GHz 75Ohm ST Panel Mount Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC Adapter F/PL 0Hz to 2GHz 75Ohm ST Panel Mount Gold Bag
Search Keywords: B5071A1NT3G75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:B5071A1-NT3G-75
-
Alias/AKA:112532
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Can Ship immediately
Manufacturer Stock:
49
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$15.32
25
$14.34
50
$13.91
100
$11.21
250
$10.75
500
$9.01
1,000 +
$7.68
Click for Quote
Log in
to unlock special pricing